Parametric results for: als31j332qh415 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: als31j332qh415 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
ALS31J332QH415
KEMET Corporation
Check for Price Yes Yes Active 3.3 mF 415 V 14.6 A 20 % 45 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 31.8 mm BINDING POST 90 mm 98 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85