Filter Your Search
1 - 1 of 1 results
|
ALS31J332QH415
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 mF | 415 V | 14.6 A | 20 % | 45 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 90 mm | 98 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 |