Filter Your Search
1 - 10 of 1,480 results
|
ERWG351LGC183MFK0M
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 18 mF | 350 V | 40.3 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 126 mA | 0.25 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 89 mm | 190 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||||||
|
E37F351CPN183MFK0U
Chemi-Con
|
Check for Price | Yes | Active | 18 mF | 350 V | 40 A | 20 % | 5 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | 31.8 mm | FEMALE THREADED | 89 mm | 190 mm | NIPPON CHEMI-CON CORP | CAN | compliant | EAR99 | 8532.22.00.85 | ||||||||
|
ERWV351LGC183MFK0U
Chemi-Con
|
Check for Price | Active | 18 mF | 350 V | 38.5 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.25 | 85 °C | -25 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 89 mm | 190 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||||||||
|
ERWF351LGC183MFK0M
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 18 mF | 350 V | 38.5 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RWV | 85 °C | -25 °C | 2 | Screw Ends | 89 mm | 190 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||||
|
ERWG351LGN183MFK0M
Chemi-Con
|
Check for Price | Yes | Obsolete | 18 mF | 350 V | 48.3 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Screw Ends | 89 mm | 190 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.85 | |||||||||||||||
|
ERWG351LGN183MFK0M
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 18 mF | 350 V | 48.3 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RWG | 85 °C | -25 °C | 2 | Screw Ends | 89 mm | 190 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||||
|
ERWV351LGC183MFK0M
Chemi-Con
|
Check for Price | Yes | Obsolete | 18 mF | 350 V | 38.5 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 126 mA | 0.25 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||
|
ERWF351LGN183MFK0M
Chemi-Con
|
Check for Price | Yes | Obsolete | 18 mF | 350 V | 38.5 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Screw Ends | 89 mm | 190 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.85 | |||||||||||||||
|
ERWF351LGN183MFK0M
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 18 mF | 350 V | 38.5 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RWV | 85 °C | -25 °C | 2 | Screw Ends | 89 mm | 190 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||||
|
ERWG351LGC183MFK0M
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 18 mF | 350 V | 48.3 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RWG | 85 °C | -25 °C | 2 | Screw Ends | 89 mm | 190 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.85 |