Filter Your Search
1 - 10 of 1,480 results
|
EEUFK0J152L
Panasonic Electronic Components
|
$0.0972 | Yes | Yes | Active | 1.5 mF | 6.3 V | 976 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 3.5 mm | WIRE | 8 mm | 20 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFK0J470UR
Panasonic Electronic Components
|
$0.0974 | Yes | Yes | Active | 47 µF | 6.3 V | 67.5 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | , 1717 | compliant | EAR99 | 8532.24.0020 | Panasonic | |||||||
|
EEEFK0J271SP
Panasonic Electronic Components
|
$0.1292 | Yes | Not Recommended | 270 µF | 6.3 V | 156 mA | 20 % | 2626 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 17.01 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFK0J470AR
Panasonic Electronic Components
|
$0.1350 | Yes | Yes | Active | 47 µF | 6.3 V | 104 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFK0J221P
Panasonic Electronic Components
|
$0.1438 | Yes | Yes | Active | 220 µF | 6.3 V | 180 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.9 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.24.0020 | Panasonic | |||||
|
EEEFK0J101UR
Panasonic Electronic Components
|
$0.1478 | Yes | Yes | Active | 100 µF | 6.3 V | 120 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.24.0020 | Panasonic | |||||
|
EEEFK0J220R
Panasonic Electronic Components
|
$0.1538 | Yes | Yes | Active | 22 µF | 6.3 V | 67.5 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | , 1717 | compliant | EAR99 | 8532.24.0020 | Panasonic | |||||||
|
EEEFK0J101AP
Panasonic Electronic Components
|
$0.1541 | Yes | Yes | Active | 100 µF | 6.3 V | 156 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFK0J220AR
Panasonic Electronic Components
|
$0.1591 | Yes | Yes | Active | 22 µF | 6.3 V | 58.5 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFK0J101P
Panasonic Electronic Components
|
$0.1702 | Yes | Active | 100 µF | 6.3 V | 180 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.24.0020 | Panasonic |