Parametric results for: eee-hb1c221p under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: eeehb1c221p,hb1c22 Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
EEEHB1C221AP
Panasonic Electronic Components
$0.4989 Yes Yes Active 220 µF 16 V 210 mA 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.2 µA 0.2 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 10 mm 10.2 mm 10.3 mm 10.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEHB1C220SR
Panasonic Electronic Components
Check for Price Yes Yes Not Recommended 22 µF 16 V 39 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.16 e6 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5 mm 5.4 mm 5.3 mm 5.3 mm PANASONIC CORP , 2121 compliant EAR99 8532.22.00.20 Panasonic
EEVHB1C220VP
Panasonic Electronic Components
Check for Price Obsolete 22 µF 16 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR FC(TYPEV) FC(TYPE V) 105 °C -40 °C 2 SMT PANASONIC CORP , unknown EAR99
EEEHB1C220AR
Panasonic Electronic Components
$0.1180 Yes Yes Active 22 µF 16 V 39 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.16 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 5 mm 5.8 mm 5.3 mm 5.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEHB1C221V
Panasonic Electronic Components
Check for Price Yes Active 220 µF 16 V 210 mA 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.2 µA 0.20 AEC-Q200 105 °C -40 °C 2 SMT TR, 15 INCH YES FLAT 10 mm 10.5 mm 10.3 mm 10.3 mm PANASONIC CORP , 4741 compliant EAR99
HB1C228M2230HA
Samwha Electronics
Check for Price Yes Yes Active 2.2 mF 16 V 1 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 562.84 µA 0.4 e3 125 °C -40 °C 2 CYLINDRICAL PACKAGE NO TIN SNAP-IN SAMWHA CAPACITOR GROUP , compliant EAR99
EEVHB1C220R
Panasonic Electronic Components
Check for Price No No Obsolete 22 µF 16 V 39 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA EE VH/EH (16V,POL) 0.16 e0 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Lead (Sn/Pb) FLAT 5.8 mm 6.5 mm 5.3 mm PANASONIC CORP 5.8 MMH CHIP unknown EAR99 Panasonic
EEVHB1C221P
Panasonic Electronic Components
Check for Price No No Obsolete 220 µF 16 V 210 mA 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR HB 35.2 µA 0.2 e0 105 °C -40 °C 2 CYLINDRICAL PACKAGE TAPE YES Tin/Lead (Sn/Pb) FLAT PANASONIC CORP , 4141 unknown EAR99
EEEHB1C221AV
Panasonic Electronic Components
Check for Price Yes Active 220 µF 16 V 210 mA 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.2 µA 0.20 AEC-Q200 105 °C -40 °C 2 SMT TR, EMBOSSED, 15 INCH YES FLAT 10 mm 10.5 mm 10.3 mm 10.3 mm PANASONIC CORP , 4141 compliant EAR99 8532.22.00.20
EEEHB1C221P
Panasonic Electronic Components
$0.3342 Yes Yes Active 220 µF 16 V 210 mA 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.2 µA 0.2 e6 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 10 mm 10.2 mm 10.3 mm 10.3 mm PANASONIC CORP , 4141 compliant EAR99 8532.22.00.20 Panasonic