Filter Your Search
1 - 10 of 16 results
|
EEEHB1C220AR
Panasonic Electronic Components
|
$0.1160 | Yes | Yes | Active | 22 µF | 16 V | 39 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.16 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEHB1C220R
Panasonic Electronic Components
|
$0.1363 | Yes | Yes | Active | 22 µF | 16 V | 39 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.16 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEHB1C221P
Panasonic Electronic Components
|
$0.3069 | Yes | Yes | Active | 220 µF | 16 V | 210 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.2 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEEHB1C221AP
Panasonic Electronic Components
|
$0.4972 | Yes | Yes | Active | 220 µF | 16 V | 210 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.2 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEHB1C221V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 16 V | 210 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.20 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4741 | compliant | EAR99 | ||||||||||
|
EEEHB1C220SR
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 22 µF | 16 V | 39 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.16 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEVHB1C220VP
Panasonic Electronic Components
|
Check for Price | Obsolete | 22 µF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FC(TYPEV) | FC(TYPE V) | 105 °C | -40 °C | 2 | SMT | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||||||||||
|
HB1C228M2230HA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 2.2 mF | 16 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 562.84 µA | 0.4 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||
|
EEVHB1C221P
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 220 µF | 16 V | 210 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HB | 35.2 µA | 0.2 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | PANASONIC CORP | , 4141 | unknown | EAR99 | |||||||||||
|
EEVHB1C220R
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 22 µF | 16 V | 39 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | EE VH/EH (16V,POL) | 0.16 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 5.8 mm | 6.5 mm | 5.3 mm | PANASONIC CORP | 5.8 MMH CHIP | unknown | EAR99 | Panasonic |