Filter Your Search
1 - 10 of 656 results
|
EMHB500ADA511MLH0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 510 µF | 50 V | 1.32 A | 20 % | 7167 | 87 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MHB | 125 °C | -40 °C | 2 | SMT | TR | 16.5 mm | 18 mm | 17 mm | UNITED CHEMI-CON INC | , 7167 | compliant | EAR99 | ||||||||||||||
|
EMHB800ADA511MMN0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 510 µF | 80 V | 1.91 A | 20 % | 7975 | 70 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MHB | 125 °C | -40 °C | 2 | SMT | TR | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | , 7975 | compliant | EAR99 | ||||||||||||||
|
EMHB800GDA511MMN0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 510 µF | 80 V | 1.91 A | 20 % | 7975 | 70 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MHB | 125 °C | -40 °C | 2 | SMT | TR | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | , 7975 | compliant | EAR99 | ||||||||||||||
|
EMHB500GDA511MLH0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 510 µF | 50 V | 1.32 A | 20 % | 7167 | 87 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MHB | 125 °C | -40 °C | 2 | SMT | TR | 16.5 mm | 18 mm | 17 mm | UNITED CHEMI-CON INC | , 7167 | compliant | EAR99 | ||||||||||||||
|
EGPA101ETA511MM30S
Chemi-Con
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | GPA | 2 | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
EMHB800GRA511MMN0S
Chemi-Con
|
Check for Price | Yes | Active | 510 µF | 80 V | 955 mA | 20 % | 7575 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 400KHZ | 1.224 mA | 0.08 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 18 mm | 21.5 mm | 19 mm | 19 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
UCM2A511MNJ1MS
Nichicon Corporation
|
$2.8211 | Active | 510 µF | 100 V | 1.07 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 510 µA | 0.07 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 18 mm | 21.5 mm | 19.1 mm | 19.1 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00.20 | Nichicon | ||||||||
|
ALS81A511DA350
KEMET Corporation
|
$8.0026 | Yes | Active | 510 µF | 350 V | 2.7 A | 20 % | 292 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 535.5 µA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 52 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||||||||
|
ALS80A511DA350
KEMET Corporation
|
$8.0026 | Yes | Active | 510 µF | 350 V | 2.7 A | 20 % | 292 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 535.5 µA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 52 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||||||||
|
ALS70A511DA400
KEMET Corporation
|
$8.9209 | Yes | Yes | Active | 510 µF | 400 V | 3.1 A | 20 % | 304 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.224 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 52 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET |