Filter Your Search
1 - 10 of 656 results
|
UBY2A511MHL
Nichicon Corporation
|
$2.0156 | Yes | Active | 510 µF | 100 V | 1.405 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.53 mA | 0.08 | AEC-Q200 | 135 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | ||||||
|
A511BD332M035A
KEMET Corporation
|
$2.2400 | Active | 3.3 mF | 35 V | 1.9 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 347 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||
|
A511BE222M063A
KEMET Corporation
|
$2.7600 | Active | 2.2 mF | 63 V | 2 A | 20 % | 88 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 416 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||
|
UCM2A511MNJ1MS
Nichicon Corporation
|
$2.8176 | Active | 510 µF | 100 V | 1.07 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 510 µA | 0.07 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 18 mm | 21.5 mm | 19.1 mm | 19.1 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00.20 | Nichicon | |||||||
|
A511BF102M100A
KEMET Corporation
|
$2.9450 | Active | 1 mF | 100 V | 1.5 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||
|
A511BE101M450A
KEMET Corporation
|
$3.1500 | Active | 100 µF | 450 V | 630 mA | 20 % | 910 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 135 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||
|
A511DC151M400A
KEMET Corporation
|
$3.3300 | Active | 150 µF | 400 V | 760 mA | 20 % | 740 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||
|
A511BD681M100A
KEMET Corporation
|
$3.4300 | Active | 680 µF | 100 V | 1.7 A | 20 % | 300 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 204 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
A511DD181M400A
KEMET Corporation
|
$4.1187 | Active | 180 µF | 400 V | 880 mA | 20 % | 620 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 216 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||
|
A511CG271M400A
KEMET Corporation
|
$4.5100 | Active | 270 µF | 400 V | 1.1 A | 20 % | 420 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 324 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 |