Parametric results for: C1632C103M5RACAUTO under Array/Network Capacitors

Filter Your Search

41 - 50 of 362,895 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CKCA43X5R1C104M100AA
TDK Corporation
$0.1060 Yes Yes Obsolete 100 nF 16 V 20 % X5R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 85 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 3.2 mm 1 mm 1.6 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45 TDK
CA0612KRX7R9BB102
YAGEO Corporation
$0.1065 Yes Active 1 nF 50 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, compliant EAR99 8532.25.00.45 YAGEO
W3A41C102KAT2A
Kyocera AVX Components
$0.1084 Yes Yes Active 1 nF 100 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 DIP RECTANGULAR PACKAGE DIP TR, PAPER/EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 760 µm WRAPAROUND 1.35 mm 1.6 mm 1.35 mm 3.2 mm AVX CORP CHIP, compliant EAR99 8532.25.00.45
CA0612MRX7R9BB103
YAGEO Corporation
$0.1091 Yes Active 10 nF 50 V 20 % 0612 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45 YAGEO
CA064X102K5RACTU
KEMET Corporation
$0.1104 Yes Yes End Of Life 1 nF 50 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 1.6 mm 800 µm 3.2 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.45 KEMET
CA0612KRX7R9BB331
YAGEO Corporation
$0.1105 Yes Yes Active 330 pF 50 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45 YAGEO
CA0612JRNPO9BN221
YAGEO Corporation
$0.1115 Yes Yes Active 220 pF 50 V 5 % 0612 C0G 5 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45
CA0612KRNPO9BN221
YAGEO Corporation
$0.1129 Yes Yes Active 220 pF 50 V 10 % 0612 C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45
CA064X473K5RACTU
KEMET Corporation
$0.1143 Yes End Of Life 47 nF 50 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN 800 µm WRAPAROUND 800 µm 1.6 mm 800 µm 3.2 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.45 KEMET
CL31B104KACNBNC
Samsung Electro-Mechanics
$0.1143 Yes Yes Active 100 nF 25 V 10 % X7R 10 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 1 15% ppm/°C e3 125 °C -55 °C 4 8 CHIP RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 3.2 mm 1 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS CHIP, compliant EAR99 8532.25.00.45 1206