Filter Your Search
1 - 1 of 1 results
|
CKCL22X7R1E104M085AL
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 25 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | 1 mm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | TDK |