Parametric results for: CKCL22X7R1E104M085AL under Array/Network Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ckcl22x7r1e104m085al
Select parts from the table below to compare.
Compare
Compare
CKCL22X7R1E104M085AL
TDK Corporation
Check for Price Yes Yes Obsolete 100 nF 25 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 2 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE YES Tin (Sn) - with Nickel (Ni) barrier 1 mm WRAPAROUND 2 mm 850 µm 1.25 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45 TDK