Filter Your Search
51 - 60 of 362,894 results
|
MA5Y1E223ZUAG
Uniohm Corp
|
Check for Price | Contact Manufacturer | 22 nF | 25 V | 80 % | Y5V | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | MA | ISOLATED C NETWORK | 4 | -82/+22% ppm/°C | 85 °C | -30 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 1 mm | 1.25 mm | UNIOHM CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||||||
|
MA5X1C683MASN
Uniohm Corp
|
Check for Price | Contact Manufacturer | 68 nF | 16 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | MA | ISOLATED C NETWORK | 4 | 15% ppm/°C | e0 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | 2 mm | 1 mm | 1.25 mm | UNIOHM CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||||
|
MA6X1E102KAFG
Uniohm Corp
|
Check for Price | Contact Manufacturer | 1 nF | 25 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | MA | ISOLATED C NETWORK | 4 | 15% ppm/°C | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | UNIOHM CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||||||
|
MA5X1H223KTGG
Uniohm Corp
|
Check for Price | Contact Manufacturer | 22 nF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | MA | ISOLATED C NETWORK | 4 | 15% ppm/°C | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 1 mm | 1.25 mm | UNIOHM CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||||||
|
W1A2YA680MAT1A
KYOCERA Corporation
|
Check for Price | Yes | Active | 68 pF | 16 V | 20 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | ||||||
|
W3A4YC223MAT1A
KYOCERA Corporation
|
Check for Price | Yes | Active | 22 nF | 16 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | 760 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KYOCERA CORP | CHIP, | compliant | ||||||
|
W1A2ZC392JAB2F
Kyocera AVX Components
|
Check for Price | Active | 3.9 nF | 10 V | 5 % | X7R | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||||||
|
W2A25A120KAB2A
Kyocera AVX Components
|
Check for Price | No | Active | 12 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | 1 mm | WRAPAROUND | 2.1 mm | 940 µm | 1.3 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
W2A2YA151MAB2F
Kyocera AVX Components
|
Check for Price | No | Active | 150 pF | 16 V | 20 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | 1 mm | WRAPAROUND | 2.1 mm | 940 µm | 1.3 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
W3A4YA150MAB2A
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 pF | 16 V | 20 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED/PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | 760 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |