Filter Your Search
21 - 30 of 86,363,664 results
|
GRT155R71C103KE01J
Murata Manufacturing Co Ltd
|
Check for Price | Active | 10 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
GCQ1555C1HR50CB01D
Murata Manufacturing Co Ltd
|
$0.1194 | Active | 0.5 pF | 50 V | 50 % | 0402 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
GCQ1555C1H2R7CB01D
Murata Manufacturing Co Ltd
|
$0.1194 | Active | 2.7 pF | 50 V | 9.26 % | 0402 | C0G | 9.26 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
CGA3E2C0G1H272J080AE
TDK Corporation
|
$0.0573 | Active | 2.7 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | TDK | |||
|
CS0805KKX7R8BB474
YAGEO Corporation
|
$0.2994 | Yes | Active | 470 nF | 25 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CGA3E2C0G1H332J080AE
TDK Corporation
|
$0.0477 | Active | 3.3 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | TDK | |||
|
AQ0603BRNPO9BN3R0
YAGEO Corporation
|
$0.0776 | Active | 3 pF | 50 V | 3.3333 % | 0603 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
GCQ1555C1H3R3CB01D
Murata Manufacturing Co Ltd
|
$0.1194 | Active | 3.3 pF | 50 V | 7.58 % | 0402 | C0G | 7.58 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
500R07S150GV4T
Johanson Dielectrics Inc
|
$0.1284 | Yes | Active | 15 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.12 mm | 610 µm | JOHANSON DIELECTRICS INC | , 0402 | unknown | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||
|
MC1206B182K500CT
SPC Multicomp
|
$0.0500 | Active | 1.8 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | 8532.24.00.20 |