Part Details for CS0805KKX7R8BB474 by YAGEO Corporation
Overview of CS0805KKX7R8BB474 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0805KKX7R8BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2555
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CS0805KKX7R8BB474 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2400 / $0.5410 | Buy Now |
DISTI #
33AK6347
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0805, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CS0805KKX7R8BB474 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 | Buy Now |
DISTI #
33AK6348
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0805, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CS0805KKX7R8BB474 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.1070 | Buy Now |
DISTI #
13-CS0805KKX7R8BB474CT-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.1174 / $0.5200 | Buy Now |
DISTI #
CS0805KKX7R8BB474
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.47uF 10% X7R 25V 0805 Blister T/R - Tape and Reel (Alt: CS0805KKX7R8BB474) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0444 / $0.0499 | Buy Now |
DISTI #
603-CS0805KKR8BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.1090 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0406 | Buy Now |
DISTI #
CS0805KKX7R8BB474
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.47uF 10% X7R 25V 0805 Blister T/R - Tape and Reel (Alt: CS0805KKX7R8BB474) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0444 / $0.0499 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 470nF 25VDC ±10% X7R | 0 |
|
$0.0658 / $0.0803 | RFQ |
Part Details for CS0805KKX7R8BB474
CS0805KKX7R8BB474 CAD Models
CS0805KKX7R8BB474 Part Data Attributes:
|
CS0805KKX7R8BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0805KKX7R8BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS0805KKX7R8BB474
This table gives cross-reference parts and alternative options found for CS0805KKX7R8BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805KKX7R8BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B474K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | CS0805KKX7R8BB474 vs 0805B474K250CB |
0805B474K250NT | CAP,CERAMIC,470NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | CS0805KKX7R8BB474 vs 0805B474K250NT |
MCAST21GSB7474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS0805KKX7R8BB474 vs MCAST21GSB7474KTNA1J |
0805B474K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | CS0805KKX7R8BB474 vs 0805B474K250ST |
0805B474K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | CS0805KKX7R8BB474 vs 0805B474K250CT |
CS2012X7R474K250NRE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Samwha Electronics | CS0805KKX7R8BB474 vs CS2012X7R474K250NRE |
0805B474K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | CS0805KKX7R8BB474 vs 0805B474K250SB |
MBAST21GSB7474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS0805KKX7R8BB474 vs MBAST21GSB7474KTNA18 |