Filter Your Search
1 - 10 of 606,452 results
|
MC0402X104K100CT
SPC Multicomp
|
$0.0020 | Yes | Active | 100 nF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||
|
GRM033C80J104KE84D
Murata Manufacturing Co Ltd
|
$0.0024 | Yes | Yes | Obsolete | 100 nF | 6.3 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
0201S104K6R3CT
Walsin Technology Corporation
|
$0.0029 | Yes | Active | 100 nF | 6.3 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CL10B104JO8NNNC
Samsung Electro-Mechanics
|
$0.0031 | Yes | Yes | Obsolete | 100 nF | 16 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | 8532.24.00.20 | 0603 | |||
|
MC0805F104Z250CT
SPC Multicomp
|
$0.0031 | Yes | Yes | Active | 100 nF | 25 V | 80 % | 0805 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | ||||||||||
|
CL05F104ZO5NNNC
Samsung Electro-Mechanics
|
$0.0032 | Yes | Yes | Active | 100 nF | 16 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant | EAR99 | 8532.24.00.20 | 0402 | |||
|
NMC0201X5R104K10TRPF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 100 nF | 10 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM033R61A104KE15D
Murata Manufacturing Co Ltd
|
$0.0035 | Yes | Yes | Active | 100 nF | 10 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
885012105016
Wurth Elektronik
|
$0.0037 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | , 0402 | compliant | EAR99 | 8532.24.00.20 | Würth Elektronik | 0402 | |||
|
CL05A104KP5NNNC
Samsung Electro-Mechanics
|
$0.0038 | Yes | Yes | Active | 100 nF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant | EAR99 | 8532.24.00.20 | 0402 |