Filter Your Search
31 - 40 of 86,363,659 results
|
MC0805B101K201CT
SPC Multicomp
|
$0.0019 | Yes | Active | 100 pF | 200 V | 10 % | 0805 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 800 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | ||||||||||||||
|
GRM0335C1H6R0CA01D
Murata Manufacturing Co Ltd
|
$0.0019 | Yes | Yes | Active | 6 pF | 50 V | 4.17 % | 0201 | C0G | 4.17 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 0201 | 8532.24.00.20 | Murata Electronics | |||
|
MC0805N221J101CT
SPC Multicomp
|
$0.0019 | Yes | Yes | Active | 220 pF | 100 V | 5 % | 0805 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | |||||||||||
|
MC0805N181J500CT
SPC Multicomp
|
$0.0019 | Yes | Yes | Active | 180 pF | 50 V | 5 % | 0805 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | |||||||||||
|
MC0805N6R0D500CT
SPC Multicomp
|
$0.0019 | Yes | Yes | Active | 6 pF | 50 V | 8.3333 % | 0805 | NP0 | 8.3333 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | |||||||||||
|
NMC0402NPO560J50TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 56 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C0G1E240J
TDK Corporation
|
$0.0020 | Active | unknown | TDK | ||||||||||||||||||||||||||||||||||
|
NMC0201NPO220J25TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 22 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
NMC0402NPO120J50TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 12 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
NMC0402Y5V473Z16TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 47 nF | 16 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.09 | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.0020 |