Filter Your Search
1 - 10 of 13,634 results
|
CC45SL3JD270JYNNA
TDK Corporation
|
$0.0584 | Yes | Yes | Active | 27 pF | 6 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||||
|
CC45SL3AD270JYVNA
TDK Corporation
|
$0.0865 | Yes | Yes | Active | 27 pF | 1 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | TIN OVER NICKEL | 5 mm | WIRE | 5.5 mm | 5.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||||
|
DEA1X3D270JC1B
Murata Manufacturing Co Ltd
|
$0.1228 | Yes | Obsolete | 27 pF | 2 kV | 5 % | 1820 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 5 mm | WIRE | 4.5 mm | 5 mm | 4.5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 1820 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | ||||||||
|
CC45SL3DD270JYNN
TDK Corporation
|
$0.1291 | Yes | Yes | Obsolete | 27 pF | 2 kV | 5 % | 2220 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 5.5 mm | 5.5 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.23.00.60 | |||||
|
CC45SL3AD270JYGNA
TDK Corporation
|
$0.1302 | Yes | Yes | Active | 27 pF | 1 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 5.5 mm | 5.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||||
|
CC45SL3FD270JYNNA
TDK Corporation
|
$0.1396 | Yes | Yes | Active | 27 pF | 3 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 7.5 mm | WIRE | 5.5 mm | 5.5 mm | 6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||||
|
VJ0603D270KXXAJ
Vishay Vitramon
|
$0.1412 | Yes | Yes | Active | unknown | 0603 | |||||||||||||||||||||||||||||||||||
|
CC45SL3DD270JYGNA
TDK Corporation
|
$0.1421 | Yes | Yes | Active | 27 pF | 2 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 5.5 mm | 5.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||||
|
CC45SL3AD270JYNNA
TDK Corporation
|
$0.1447 | Yes | Yes | Active | 27 pF | 1 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 5.5 mm | 5.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||||
|
CC45SL3FD270JYNN
TDK Corporation
|
$0.1451 | Yes | Yes | Obsolete | 27 pF | 3 kV | 5 % | 2224 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | WIRE | 5.5 mm | 5.5 mm | 6 mm | TDK CORP | , 2224 | compliant | EAR99 | 8532.23.00.60 |