Filter Your Search
1 - 10 of 3,847,742 results
|
06033GR047ZAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.047 pF | 25 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
250R14WR047KV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.047 pF | 25 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | R14 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
06033GR047ZAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.047 pF | 25 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
250R14WR047MV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.047 pF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | R14 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
250R14WR047KV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.047 pF | 25 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | R14 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
250R14WR047MV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.047 pF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | R14 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MP033JR05ABWG
Kyocera AVX Components
|
Check for Price | No | Active | 0.05 pF | 25 V | 100 % | 0603 | C0G | 100 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | |||||
|
MP03ZKR05QBSG
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.05 pF | 10 V | 60 % | 0603 | C0H | 60 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | |||||
|
MP03ZKR05QBWG
Kyocera AVX Components
|
Check for Price | No | Active | 0.05 pF | 10 V | 60 % | 0603 | C0H | 60 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | |||||
|
MP03YKR05PBWG
Kyocera AVX Components
|
Check for Price | No | Active | 0.05 pF | 16 V | 40 % | 0603 | C0H | 40 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 |