Parametric results for: la-501mf under Ceramic Capacitors

Filter Your Search

31 - 40 of 86,363,659 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0805B101K201CT
SPC Multicomp
$0.0019 Yes Active 100 pF 200 V 10 % 0805 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 800 µm 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
GRM0335C1H6R0CA01D
Murata Manufacturing Co Ltd
$0.0019 Yes Yes Active 6 pF 50 V 4.17 % 0201 C0G 4.17 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 0201 8532.24.00.20 Murata Electronics
MC0805N221J101CT
SPC Multicomp
$0.0019 Yes Yes Active 220 pF 100 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0805N181J500CT
SPC Multicomp
$0.0019 Yes Yes Active 180 pF 50 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0805N6R0D500CT
SPC Multicomp
$0.0019 Yes Yes Active 6 pF 50 V 8.3333 % 0805 NP0 8.3333 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
C0603C0G1E240J
TDK Corporation
$0.0020 Active unknown TDK
NMC0402NPO560J50TRPF
NIC Components Corp
$0.0020 Yes Yes Active 56 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm NIC COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
NMC0201NPO220J25TRPF
NIC Components Corp
$0.0020 Yes Yes Active 22 pF 25 V 5 % 0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 330 µm 600 µm 300 µm NIC COMPONENTS CORP , 0201 compliant EAR99 8532.24.00.20
NMC0402NPO120J50TRPF
NIC Components Corp
$0.0020 Yes Yes Active 12 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm NIC COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
NMC0402Y5V473Z16TRPF
NIC Components Corp
$0.0020 Yes Yes Active 47 nF 16 V 80 % 0402 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.09 22/-82% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm NIC COMPONENTS CORP , 0402 compliant EAR99 8532.24.0020