Filter Your Search
1 - 10 of 134,802 results
|
D50LAR35D1AXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.35 pF | 100 V | 142.8571 % | 0605 | LA | 142.8571 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||
|
D50LAR35L1LAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.35 pF | 100 V | 15 % | 0605 | LA | 15 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||
|
D90LA0R7F1SXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 1 % | 1009 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90LA0R9C1LD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.9 pF | 100 V | 27.7778 % | 1009 | LA | 27.7778 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||
|
D90LA1R7F1LE
Knowles Capacitors
|
Check for Price | Yes | Active | 1.7 pF | 100 V | 1 % | 1009 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||
|
D20LAR07A5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.07 pF | 50 V | 71.4286 % | 0202 | LA | 71.4286 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20LAR08A1TBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.08 pF | 100 V | 62.5 % | 0202 | LA | 62.5 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D30LAR09C1PE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.09 pF | 100 V | 277.7778 % | 0303 | LA | 277.7778 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Nickel/Gold (Ni/Au) | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30LAR15A5TB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.15 pF | 50 V | 33.3333 % | 0303 | LA | 33.3333 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D50LAR65D1MBT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.65 pF | 100 V | 76.9231 % | 0605 | LA | 76.9231 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 |