Parametric results for: 362CLE270JS7LE under Ceramic Capacitors

Filter Your Search

41 - 50 of 87,305,869 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MT15B152K500CT
Walsin Technology Corporation
$0.0022 Yes Active 1.5 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MT15B471K500CT
Walsin Technology Corporation
$0.0022 Yes Active 470 pF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MT15B682K500CT
Walsin Technology Corporation
$0.0022 Yes Active 6.8 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MT15B221K500CT
Walsin Technology Corporation
$0.0022 Yes Active 220 pF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MT15B332K500CT
Walsin Technology Corporation
$0.0022 Yes Active 3.3 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
package
0603YG104ZAT2A
Kyocera AVX Components
$0.0022 Yes Yes Active 100 nF 16 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Contact Factory For Exact Quantity -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 860 µm 1.6 mm 810 µm CHIP, LEAD FREE Compliant EAR99 8532.24.00.20 0603
GRM0335C1H3R9BA01D
Murata Manufacturing Co Ltd
$0.0022 Yes Yes Active 3.9 pF 50 V 2.5641 % 0603M/0201 C0G 2.5641 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 180mm Reel W8P2* Paper Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP Compliant EAR99 8532.24.00.20 0201
MC0603B183K500CT
SPC Multicomp
$0.0022 Yes Active 18 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm Unknown EAR99
MC0603F105Z100CT
SPC Multicomp
$0.0023 Yes Active 1 µF 10 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Unknown EAR99 8532.24.00.20
MC0603B822K500CT
SPC Multicomp
$0.0023 Yes Active 8.2 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm Unknown EAR99