Filter Your Search
61 - 70 of 88,446,234 results
|
|
MT15N6R8D500CT
Walsin Technology Corporation
|
$0.0023 Buy | Yes | Active | 6.8 pF | 50 V | 7.3529 % | 0402 | C0G | 7.3529 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||||||
|
MT15N820J500CT
Walsin Technology Corporation
|
$0.0023 Buy | Yes | Yes | Active | 82 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||||
|
|
MT15N8R0D500CT
Walsin Technology Corporation
|
$0.0023 Buy | Yes | Active | 8 pF | 50 V | 6.25 % | 0402 | C0G | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||||||
|
MT15N390J500CT
Walsin Technology Corporation
|
$0.0023 Buy | Yes | Yes | Active | 39 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||||
|
|
MT15N2R7C500CT
Walsin Technology Corporation
|
$0.0023 Buy | Yes | Active | 2.7 pF | 50 V | 9.2593 % | 0402 | C0G | 9.2593 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||||||
|
GCM155R71H182KA37J
Murata Manufacturing Co Ltd
|
$0.0024 Buy | Yes | Yes | Active | 1.8 nF | 50 V | 10 % | 1005M/0402 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | STANDARD: AEC-Q200 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||
|
GRM0335C1E101FA01J
Murata Manufacturing Co Ltd
|
$0.0024 Buy | Yes | Yes | Active | 100 pF | 25 V | 1 % | 0603M/0201 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | 0201 | ||||
|
GCM155R71H561MA37D
Murata Manufacturing Co Ltd
|
$0.0024 Buy | Yes | Yes | Active | 560 pF | 50 V | 20 % | 1005M/0402 | X7R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P2* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||||
|
|
GRM033C81A224KE01J
Murata Manufacturing Co Ltd
|
$0.0024 Buy | Yes | Active | 220 nF | 10 V | 10 % | 0603M/0201 | X6S | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | 330mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||||||
|
|
GRM033C81A224ME01D
Murata Manufacturing Co Ltd
|
$0.0024 Buy | Yes | Active | 220 nF | 10 V | 20 % | 0603M/0201 | X6S | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | 180mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 |