Filter Your Search
1 - 3 of 3 results
|
CLLE1AX7R0J474M(050AC)
TDK Corporation
|
Check for Price | Yes | Lifetime Buy | 470 nF | 6.3 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
C1220X7R1C224M(085AC)
TDK Corporation
|
Check for Price | Yes | Lifetime Buy | 220 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 1.25 mm | 2 mm | TDK CORP | , 0508 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632X5R1E474M(115AC)
TDK Corporation
|
Check for Price | Yes | Lifetime Buy | 470 nF | 25 V | 20 % | 0612 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 1.6 mm | 3.2 mm | TDK CORP | , 0612 | compliant | EAR99 | 8532.24.00.20 |