Filter Your Search
1 - 10 of 4,804 results
|
03028-BP681WJZCR
Vishay Intertechnologies
|
Check for Price | No | Active | 680 F | 6.3 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
03028-BP681ZJZCC
Vishay Intertechnologies
|
Check for Price | No | Active | 680 F | 25 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
03028-BP681WMZCP
Vishay Intertechnologies
|
Check for Price | No | Active | 680 F | 6.3 V | 20 % | 0603 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
03028-BP681YFZCB
Vishay Intertechnologies
|
Check for Price | No | Active | 680 F | 16 V | 1 % | 0603 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
03028-BP681AFZCR
Vishay Intertechnologies
|
Check for Price | No | Active | 680 F | 50 V | 1 % | 0603 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
03028-BP681ZMZCJ
Vishay Intertechnologies
|
Check for Price | No | Active | 680 F | 25 V | 20 % | 0603 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
05006BP681CGMM
Kyocera AVX Components
|
Check for Price | No | Active | 680 pF | 200 V | 2 % | 0805 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
CDR31BP681BFWS
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 680 pF | 50 V | 1 % | 0805 | BP | 1 % | CERAMIC | CERAMIC CAPACITOR | CDR31BP(50V) | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 1.3 mm | 2 mm | 1.25 mm | METUCHEN CAPACITORS INC | , 0805 | unknown | EAR99 | ||||||||||||
|
CDR31BP681BDUM
Kyocera AVX Components
|
Check for Price | No | Active | 680 pF | 100 V | 0.0735 % | 0805 | BP | 0.0735 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | |||||
|
CDR31BP681BJUS
Kyocera AVX Components
|
Check for Price | No | Active | 680 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 |