Parametric results for: 03028-BP681AFZP under Ceramic Capacitors

Filter Your Search

1 - 10 of 4,804 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 03028bp681afz,bp681
Select parts from the table below to compare.
Compare
Compare
CDR32BP681BKSR
Kyocera AVX Components
$0.5764 No No Active 680 pF 100 V 10 % 1206 BP 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD WRAPAROUND 1.3 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.23.00.20
CDR32BP681BFUR
Kyocera AVX Components
$1.0534 No No Active 680 pF 100 V 1 % 1206 BP 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.3 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.23.00.20
CDR31BP681AJSS
Kyocera AVX Components
$1.2065 No No Active 680 pF 50 V 5 % 0805 BP 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD WRAPAROUND 1.3 mm 2 mm 1.25 mm AVX CORP , 0805 compliant EAR99 8532.23.00.20
CDR31BP681AKWR
Kyocera AVX Components
$1.2065 Yes No Active 680 pF 50 V 10 % 0805 BP 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.3 mm 2 mm 1.25 mm AVX CORP , 0805 not_compliant EAR99 8532.23.00.20
CDR31BP681AJSP
Kyocera AVX Components
$1.2065 No No Active 680 pF 50 V 5 % 0805 BP 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD WRAPAROUND 1.3 mm 2 mm 1.25 mm AVX CORP , 0805 compliant EAR99 8532.23.00.20
CDR31BP681AJSR
Kyocera AVX Components
$1.2065 No No Active 680 pF 50 V 5 % 0805 BP 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD WRAPAROUND 1.3 mm 2 mm 1.25 mm AVX CORP , 0805 compliant EAR99 8532.23.00.20
CDR31BP681AKWP
Kyocera AVX Components
$1.2065 Yes No Active 680 pF 50 V 10 % 0805 BP 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.3 mm 2 mm 1.25 mm AVX CORP , 0805 not_compliant EAR99 8532.23.00.20
CDR32BP681BKUS7185
KEMET Corporation
$1.2226 No No Active unknown
CDR31BP681AKUS7185
KEMET Corporation
$1.2390 No No Active unknown
CDR32BP681BJWS
Kyocera AVX Components
$1.3650 Yes No Active 680 pF 100 V 5 % 1206 BP 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.3 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.23.00.20