Parametric results for: 03029-BR103YKZ under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 03029br103ykz Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
03029-BR103YKZ-B
Vishay Intertechnologies
Check for Price No Active 10 nF 16 V 10 % 0402 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 1.02 mm 510 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20
03029-BR103YKZCP
Vishay Intertechnologies
Check for Price No Active 10 nF 16 V 10 % 0402 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, PAPER, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 1.02 mm 510 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20