Filter Your Search
1 - 2 of 2 results
|
03029-BR103YKZ-B
Vishay Intertechnologies
|
Check for Price | No | Active | 10 nF | 16 V | 10 % | 0402 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
03029-BR103YKZCP
Vishay Intertechnologies
|
Check for Price | No | Active | 10 nF | 16 V | 10 % | 0402 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 |