Parametric results for: 09 05 048 6924 under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Size Code: 6924 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
CK45-E3FD103ZYNN
TDK Corporation
Check for Price Yes Yes Obsolete 10 nF 3 kV 80 % 6924 E 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -55/+20% ppm/°C 85 °C -25 °C 2 DISK PACKAGE Radial BULK NO 10 mm WIRE 17.5 mm 17.5 mm 6 mm TDK CORP , 6924 compliant EAR99 8532.23.00.60
CK45-E3FD103ZYNNA
TDK Corporation
Check for Price Yes Yes Obsolete 10 nF 3 kV 80 % 6924 E 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -55/+20% ppm/°C 85 °C -25 °C 2 DISK PACKAGE Radial BULK NO 10 mm WIRE 17.5 mm 17.5 mm 6 mm TDK CORP , 6924 compliant EAR99 8532.23.00.60
CK45-E3FD103ZYGN
TDK Corporation
Check for Price Yes Yes Obsolete 10 nF 3 kV 80 % 6924 E 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -55/+20% ppm/°C e3 85 °C -25 °C 2 DISK PACKAGE Radial NO Tin (Sn) - with Nickel (Ni) barrier 10 mm WIRE 17.5 mm 17.5 mm 6 mm TDK CORP , 6924 compliant EAR99 8532.23.00.60
CK45-E3FD103ZYGNA
TDK Corporation
Check for Price Yes Yes Obsolete 10 nF 3 kV 80 % 6924 E 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -55/+20% ppm/°C 85 °C -25 °C 2 DISK PACKAGE Radial NO 10 mm WIRE 17.5 mm 17.5 mm 6 mm TDK CORP RADIAL LEADED compliant EAR99 8532.23.00.60