Filter Your Search
1 - 4 of 4 results
|
CK45-E3FD103ZYNN
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 3 kV | 80 % | 6924 | E | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -55/+20% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 10 mm | WIRE | 17.5 mm | 17.5 mm | 6 mm | TDK CORP | , 6924 | compliant | EAR99 | 8532.23.00.60 | ||||
|
CK45-E3FD103ZYNNA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 3 kV | 80 % | 6924 | E | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -55/+20% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 10 mm | WIRE | 17.5 mm | 17.5 mm | 6 mm | TDK CORP | , 6924 | compliant | EAR99 | 8532.23.00.60 | ||||
|
CK45-E3FD103ZYGN
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 3 kV | 80 % | 6924 | E | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -55/+20% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 17.5 mm | 17.5 mm | 6 mm | TDK CORP | , 6924 | compliant | EAR99 | 8532.23.00.60 | |||
|
CK45-E3FD103ZYGNA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 3 kV | 80 % | 6924 | E | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -55/+20% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | NO | 10 mm | WIRE | 17.5 mm | 17.5 mm | 6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 |