Filter Your Search
1 - 10 of 19 results
|
CLB0H5C0R7B1000TC1
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 14.2857 % | 0301 | 5C | 14.2857 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tray | YES | SPECIAL | 350 µm | 710 µm | 380 µm | MURATA MANUFACTURING CO LTD | , 0301 | compliant | EAR99 | 8532.23.00.20 | |||||||||||
|
550U104MTT
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 100 nF | 6.3 V | 20 % | 0301 | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | ATC550U | 550U | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 860 µm | 330 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.20 | |||||||
|
CLB0HF9131M1000TC1
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 130 pF | 100 V | 20 % | 0301 | F9 | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tray | YES | ONE SURFACE | 350 µm | 710 µm | 380 µm | MURATA MANUFACTURING CO LTD | , 0301 | compliant | EAR99 | 8532.23.00.20 | |||||||||||
|
GX0S6D104MATD
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 nF | 6.3 V | 20 % | 0301 | X5R | 20 % | CERAMIC | CERAMIC CAPACITOR | GX0S | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | 380 µm | 860 µm | 330 µm | AVX CORP | , 0301 | compliant | EAR99 | |||||||||||||||
|
ATC550U104MCAT
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 100 nF | 6.3 V | 20 % | 0301 | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 380 µm | 860 µm | 330 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0301 | compliant | ||||||||||||||||
|
CLB0HB5510K1000TC1
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 51 pF | 100 V | 10 % | 0301 | B5 | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tray | YES | SPECIAL | 350 µm | 710 µm | 380 µm | MURATA MANUFACTURING CO LTD | , 0301 | compliant | EAR99 | 8532.23.00.20 | |||||||||||
|
CLB0HB5470K1000TC1
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 47 pF | 100 V | 10 % | 0301 | B5 | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tray | YES | ONE SURFACE | 350 µm | 710 µm | 380 µm | MURATA MANUFACTURING CO LTD | , 0301 | compliant | EAR99 | 8532.23.00.20 | |||||||||||
|
550U104MCAT
American Technical Ceramics Corp
|
$11.0595 | Yes | Obsolete | 100 nF | 6.3 V | 20 % | 0301 | 20 % | CERAMIC | CERAMIC CAPACITOR | 550U | 15ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 380 µm | 860 µm | 330 µm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | |||||||||||||||
|
ATC550U104MTT
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 100 nF | 6.3 V | 20 % | 0301 | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 860 µm | 330 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0301 | compliant | EAR99 | 8532.23.00.20 | |||||||||
|
L3SK00A101N10A6
Tecdia Inc
|
Check for Price | Yes | Contact Manufacturer | 100 pF | 50 V | 30 % | 0301 | X7S | 30 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 3 | 22% ppm/°C | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | SMT | YES | ONE SURFACE | 150 µm | 760 µm | 250 µm | TECDIA INC | , 0301 | unknown | EAR99 | 8532.25.00.45 |