Filter Your Search
1 - 10 of 88,446,234 results
|
|
REF1009270M100K
Kyocera AVX Components
|
$0.0004 Buy | Yes | Active | 27 µF | 100 V | 128 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 27 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 9 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
|
MCU0603C102JCT
SPC Multicomp
|
$0.0005 Buy | Yes | Active | 1 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
0603YG104ZAT2A
Kyocera AVX Components
|
$0.0005 Buy | Yes | Yes | Active | 100 nF | 16 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Contact Factory For Exact Quantity | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 860 µm | 1.6 mm | 810 µm | CHIP, LEAD FREE | Compliant | EAR99 | 8532.24.00.20 | 0603 | |||||||||
|
|
MC0201N101K160LT
SPC Multicomp
|
$0.0008 Buy | Yes | Active | 100 pF | 16 V | 10 % | 0201 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 300 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||||||||||
|
|
REF1020821M025K
Kyocera AVX Components
|
$0.0009 Buy | Yes | Active | 820 µF | 25 V | 1.14 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 205 µA | 0.1 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 20 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
|
MC0402F223Z250CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 22 nF | 25 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
TMK105B7103KV-F
TAIYO YUDEN
|
$0.0010 Buy | Yes | Yes | Not Recommended | 10 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | TIN | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | 0402 | ||||||||||
|
C1005X7R1E102K050BA
TDK Corporation
|
$0.0010 Buy | Yes | Yes | Not Recommended | 1 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
|
MC0603B222M500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 2.2 nF | 50 V | 20 % | 0603 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | Unknown | EAR99 | |||||||||||||||||||
|
|
MAL214665272E3
Vishay Intertechnologies
|
$0.0013 Buy | Yes | Active | 2.7 mF | 16 V | 1.33 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 435 µA | 0.18 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 |