Filter Your Search
11 - 20 of 1,208,318 results
|
SM21B332K102B
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 nF | 1 kV | 10 % | 2020 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tray | YES | SILVER OVER NICKEL | J BEND | 4.57 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2020B102M402N
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 4 kV | 20 % | 2020 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | ||||||||||
|
2020B102M402NT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 4 kV | 20 % | 2020 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | ||||||||||
|
C326C332PFR5TA
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 nF | 1.5 kV | 100 % | 2020 | X7R | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack; Bulk; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 8.89 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | |||||||||
|
SK015A752MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 7.5 nF | 50 V | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 5.08 mm | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | |||||||||||
|
C320C393PCR5TA7317
KEMET Corporation
|
Check for Price | Yes | Active | 39 nF | 500 V | 2020 | X7R | 100 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | MATTE TIN OVER NICKEL | 2.54 mm | 6.6 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | ||||||||||
|
2020B102Z401PT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 400 V | 80 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Palladium/Silver (Pd/Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||
|
2020B394P401PW
Knowles Capacitors
|
Check for Price | Yes | Active | 390 nF | 400 V | 100 % | 2020 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Palladium/Silver (Pd/Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||||||||
|
2020B433M401N
Knowles Capacitors
|
Check for Price | Yes | Active | 43 nF | 400 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||
|
2020B472K401CT
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 nF | 400 V | 10 % | 2020 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 |