Filter Your Search
1 - 10 of 87,474,940 results
|
|
MCU0603C102JCT
SPC Multicomp
|
$0.0005 | Yes | Active | 1 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||
|
|
MC1210B222K102CT
SPC Multicomp
|
$0.0006 | Yes | Active | 2.2 nF | 1 kV | 10 % | 1210 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.25 mm | 3.2 mm | 2.5 mm | Unknown | EAR99 | |||||||||||||||
|
|
VJ0603A220GXACW1BC
Vishay Intertechnologies
|
$0.0006 | Yes | Active | 22 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 870 µm | 1.6 mm | 800 µm | CHIP, HALOGEN FREE AND ROHS COMPLIANT | Compliant | EAR99 | 8532.24.00.20 | ||||||
|
|
MC1210B682K631CT
SPC Multicomp
|
$0.0007 | Yes | Active | 6.8 nF | 250 V | 10 % | 1210 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.25 mm | 3.2 mm | 2.5 mm | Unknown | EAR99 | |||||||||||||||
|
|
TWK105BJ104MPHF
TAIYO YUDEN
|
$0.0009 | Yes | Yes | Active | 100 nF | 25 V | 20 % | 0204 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 520 µm | 1 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | 0402 | ||||
|
TMK105B7103KV-F
TAIYO YUDEN
|
$0.0010 | Yes | Yes | Not Recommended | 10 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | TIN | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | 0402 | ||||
|
|
MC0402F223Z250CT
SPC Multicomp
|
$0.0010 | Yes | Active | 22 nF | 25 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||
|
C1005X7R1E102K050BA
TDK Corporation
|
$0.0010 | Yes | Yes | Not Recommended | 1 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||||
|
|
MC0201N101K160LT
SPC Multicomp
|
$0.0010 | Yes | Active | 100 pF | 16 V | 10 % | 0201 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 300 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||||
|
|
MC0603B222M500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 2.2 nF | 50 V | 20 % | 0603 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | Unknown | EAR99 |