Filter Your Search
21 - 30 of 86,362,964 results
|
VJ1210Y183MXEAB5Z
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0.018 pF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
D10LAR02B5MEE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 500 % | 0101 | LA | 500 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D10LAR02J5MYE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 5 % | 0101 | LA | 5 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D10LAR02J5TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 5 % | 0101 | LA | 5 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D10LAR02A5AYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 250 % | 0101 | LA | 250 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||||
|
D10LAR02J5AB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 5 % | 0101 | LA | 5 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||||
|
D10LAR02D5TBD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 2500 % | 0101 | LA | 2500 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D10LAR02B5MBT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 500 % | 0101 | LA | 500 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D10LAR02A5SE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 250 % | 0101 | LA | 250 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||||
|
D10LAR02C5AE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 1250 % | 0101 | LA | 1250 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |