Parametric results for: C0603C104K5RACTU under Ceramic Capacitors

Filter Your Search

1 - 10 of 91,872,085 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
EEVFK1V220R
Panasonic Electronic Components
Check for Price No Obsolete 22 µF 35 V 120 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR FK Vibration-Proof Product Available on Req 7.7 µA EEFK(35V,RNC) 0.12 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Lead (Sn/Pb) FLAT 5.8 mm 5.9 mm 5.3 mm PANASONIC CORP , 2121 unknown Panasonic
VHT10M450
NTE Electronics Inc
Check for Price Active 10 µF 450 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 145 µA 105 °C -25 °C 2 Radial NO 5 mm WIRE 13 mm 25 mm NTE ELECTRONICS INC , unknown EAR99 8532.22.00.20
VHT10M350
NTE Electronics Inc
Check for Price Active 10 µF 350 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 115 µA 105 °C -25 °C 2 Radial NO 5 mm WIRE 10 mm 20 mm NTE ELECTRONICS INC , unknown EAR99 8532.22.00.20
GRM0335C1H2R0WD01B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2 pF 50 V 2.5 % 0201 C0G 2.5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 8532.24.00.20 Filters [object Object]
GRM1555C1H6R4CA01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Not Recommended 6.4 pF 50 V 3.91 % 0402 C0G 3.91 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20 Filters [object Object]
VJ0402Y181KLAAP
Vishay Vitramon
Check for Price No No Active 180 pF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20
GRM1886P2A9R0BZ01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 9 pF 100 V 1.11 % 0603 P2H 1.11 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -150+/-60ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20 Consumer electronics [object Object],[object Object],[object ... more
0603AR24FQXVMLS
SRT Micro Ceramique
Check for Price Contact Manufacturer 0.24 pF 10 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0603 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES TIN OVER NICKEL WRAPAROUND SRT MICROCERAMIQUE , 0603 compliant EAR99 8532.24.00.20 Signal processing [object Object],[object Object],[object Object]
0603AR30JXHVD04MLS
SRT Micro Ceramique
Check for Price Contact Manufacturer 0.3 pF 25 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0603 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES TIN LEAD SILVER OVER NICKEL WRAPAROUND SRT MICROCERAMIQUE , 0603 compliant EAR99 8532.24.00.20 Signal processing [object Object],[object Object],[object Object]
0603Y121FJHVMLS
SRT Micro Ceramique
Check for Price Contact Manufacturer 120 pF 16 V 1 % 0603 X7R 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0603 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES TIN LEAD SILVER OVER NICKEL WRAPAROUND SRT MICROCERAMIQUE , 0603 compliant EAR99 8532.24.00.20 Signal processing [object Object],[object Object],[object Object]