Filter Your Search
21 - 25 of 25 results
|
C0603C339C5GAC7081
KEMET Corporation
|
Check for Price | Yes | End Of Life | 3.3 pF | 50 V | 7.5758 % | 0603 | C0G | 7.5758 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C339C5GAC7082
KEMET Corporation
|
Check for Price | Yes | End Of Life | 3.3 pF | 50 V | 7.5758 % | 0603 | C0G | 7.5758 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C339C5GAC7393
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | 0603 | ||||||||||||||||||||||||||||||
|
C0603C339C5GAC3112
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | 0603 | ||||||||||||||||||||||||||||||
|
C0603C339C5GAC7411
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 pF | 50 V | 7.5758 % | 0603 | C0G | 7.5758 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | 0603 | KEMET |