Parametric results for: C2824C103KCGACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c2824c103kcgacauto Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
C2824C103KCGACAUTO7210
KEMET Corporation
Check for Price Active 10 nF 500 V 10 % 2824 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 7.1 mm 6.1 mm KEMET ELECTRONICS CORP , 2824 compliant EAR99 8532.24.00.20
C2824C103KCGACAUTO
KEMET Corporation
Check for Price Yes Active 10 nF 500 V 10 % 2824 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 7.1 mm 6.1 mm KEMET ELECTRONICS CORP , 2824 compliant EAR99 8532.24.00.20