Filter Your Search
1 - 2 of 2 results
|
C2824C103KCGACAUTO7210
KEMET Corporation
|
Check for Price | Active | 10 nF | 500 V | 10 % | 2824 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | |||
|
C2824C103KCGACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 500 V | 10 % | 2824 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 |