Filter Your Search
31 - 40 of 86,362,955 results
|
D10LAR02A5ADT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 250 % | 0101 | LA | 250 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||
|
D10LAR02L5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 15 % | 0101 | LA | 15 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10LAR02F5LYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 1 % | 0101 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||
|
D10LAR02F5PAE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 1 % | 0101 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Nickel/Gold (Ni/Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D10LAR02F5SB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 1 % | 0101 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||
|
D10LAR02G5MA
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 2 % | 0101 | LA | 2 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10LAR02F5TYT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 1 % | 0101 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10LAR02G5PXT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 2 % | 0101 | LA | 2 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Nickel/Gold (Ni/Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10LAR02F5AB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 1 % | 0101 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||
|
D10LAR02M5ADT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 20 % | 0101 | LA | 20 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |