Filter Your Search
1 - 10 of 88,446,503 results
|
|
MCMT21N102F250CT
SPC Multicomp
|
$0.0002 Buy | Yes | Active | 1 nF | 25 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||
|
|
MCMT18N150F100CT
SPC Multicomp
|
$0.0003 Buy | Yes | Active | 15 pF | 10 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||
|
|
MCMT18N150F250CT
SPC Multicomp
|
$0.0003 Buy | Yes | Active | 15 pF | 25 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||
|
|
MCMT18N680F500CT
SPC Multicomp
|
$0.0003 Buy | Yes | Active | 68 pF | 50 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||
|
|
MC0603N100J101CT
SPC Multicomp
|
$0.0004 Buy | Yes | Active | 10 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||||
|
|
MC0805N270J500CT
SPC Multicomp
|
$0.0005 Buy | Yes | Yes | Active | 27 pF | 50 V | 5 % | 0805 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 1.25 mm | Unknown | EAR99 | 8532.24.00.20 | ||||
|
|
MC0805B823K500CT
SPC Multicomp
|
$0.0005 Buy | Yes | Yes | Active | 82 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | Unknown | EAR99 | |||||||||
|
|
MC0805B821K500CT
SPC Multicomp
|
$0.0005 Buy | Yes | Yes | Active | 820 pF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | Unknown | EAR99 | |||||||||
|
|
MC0805B392K500CT
SPC Multicomp
|
$0.0006 Buy | Yes | Yes | Active | 3.9 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | Unknown | EAR99 | |||||||||
|
|
MC0201N101K160LT
SPC Multicomp
|
$0.0006 Buy | Yes | Active | 100 pF | 16 V | 10 % | 0201 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 300 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 |