Filter Your Search
31 - 40 of 86,207,529 results
|
04023K4R5C4WTR500
Kyocera AVX Components
|
Check for Price | Active | 4.5 pF | 25 V | 5.5556 % | 0402 | 5.5556 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
06033K0R1A4STR500
Kyocera AVX Components
|
Check for Price | Active | 0.1 pF | 25 V | 50 % | 0603 | 50 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
0402YK4R7C4WTR500
Kyocera AVX Components
|
Check for Price | Active | 4.7 pF | 16 V | 5.3191 % | 0402 | 5.3191 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
06033J1R7Z4STR500
Kyocera AVX Components
|
Check for Price | Active | 1.7 pF | 25 V | 0.5882 % | 0603 | 0.5882 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023J1R3Q4STR500
Kyocera AVX Components
|
Check for Price | Active | 1.3 pF | 25 V | 2.3077 % | 0402 | 2.3077 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
0402ZJ1R5A4STR500
Kyocera AVX Components
|
Check for Price | Active | 1.5 pF | 10 V | 3.3333 % | 0402 | 3.3333 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | |||
|
0402ZK0R7A4STR500
Kyocera AVX Components
|
Check for Price | Active | 0.7 pF | 10 V | 7.1429 % | 0402 | 7.1429 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | |||
|
06031K0R3A4TTR500
Kyocera AVX Components
|
Check for Price | Active | 0.3 pF | 100 V | 16.6667 % | 0603 | 16.6667 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn63Pb37) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
04021K1R4Q4WTR500
Kyocera AVX Components
|
Check for Price | Active | 1.4 pF | 100 V | 2.1429 % | 0402 | 2.1429 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04025K0R7A4WTR500
Kyocera AVX Components
|
Check for Price | Active | 0.7 pF | 50 V | 7.1429 % | 0402 | 7.1429 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 |