Filter Your Search
1 - 10 of 86,363,663 results
|
EEVFK1V220R
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 22 µF | 35 V | 120 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FK | Vibration-Proof Product Available on Req | 7.7 µA | EEFK(35V,RNC) | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 5.8 mm | 5.9 mm | 5.3 mm | PANASONIC CORP | , 2121 | unknown | Panasonic | |||||||||
|
VHT10M350
NTE Electronics Inc
|
Check for Price | Active | 10 µF | 350 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115 µA | 105 °C | -25 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 20 mm | NTE ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
VHT10M450
NTE Electronics Inc
|
Check for Price | Active | 10 µF | 450 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 145 µA | 105 °C | -25 °C | 2 | Radial | NO | 5 mm | WIRE | 13 mm | 25 mm | NTE ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
C325C161GDG5HA7301
KEMET Corporation
|
Check for Price | No | Active | 160 pF | 1 kV | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Snap-in | TR, 12 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | SNAP-IN | 8.13 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||||
|
C326C271KCR5TA7303
KEMET Corporation
|
Check for Price | Active | 270 pF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 8.89 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||||
|
C327C472JCR5TA
KEMET Corporation
|
Check for Price | Active | 4.7 nF | 500 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 8.89 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||||
|
C328C391GBG5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 390 pF | 630 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 8.26 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||||
|
C330C912K1G5TA7293
KEMET Corporation
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 300 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
C331C221KDG5TA
KEMET Corporation
|
Check for Price | Yes | Active | 220 pF | 1 kV | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN OVER NICKEL | 6.35 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||||
|
C333C100JCR5TA7293
KEMET Corporation
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 300 | KEMET ELECTRONICS CORP | , | compliant | EAR99 |