Filter Your Search
1 - 10 of 86,362,956 results
|
EEVFK1V220R
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 22 µF | 35 V | 120 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FK | Vibration-Proof Product Available on Req | 7.7 µA | EEFK(35V,RNC) | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 5.8 mm | 5.9 mm | 5.3 mm | PANASONIC CORP | , 2121 | unknown | Panasonic | ||||||||
|
VHT10M350
NTE Electronics Inc
|
Check for Price | Active | 10 µF | 350 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115 µA | 105 °C | -25 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 20 mm | NTE ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
VHT10M450
NTE Electronics Inc
|
Check for Price | Active | 10 µF | 450 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 145 µA | 105 °C | -25 °C | 2 | Radial | NO | 5 mm | WIRE | 13 mm | 25 mm | NTE ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
CCDB241M2H05534RLF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 240 pF | 500 V | 20 % | Y5P | 20 % | CERAMIC | CERAMIC CAPACITOR | CCD | 10% ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | 5 mm | 5.5 mm | 5 mm | ARCO ELECTRONICS | , | unknown | EAR99 | |||||||||||||||||||
|
CCDB302M1K10673BLF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 3 nF | 1 kV | 20 % | Y5P | 20 % | CERAMIC | CERAMIC CAPACITOR | CCD | 10% ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 6.35 mm | 10.5 mm | 10 mm | ARCO ELECTRONICS | , | unknown | EAR99 | |||||||||||||||||||
|
D70DB150M1SY
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 100 V | 20 % | 0707 | DB | 20 % | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||||||||||||
|
D70DB7R5D1AY
Knowles Capacitors
|
Check for Price | Yes | Active | 7.5 pF | 100 V | 6.6667 % | 0707 | DB | 6.6667 % | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||||||||||||
|
D70DB8R2C1LE
Knowles Capacitors
|
Check for Price | Yes | Active | 8.2 pF | 100 V | 3.0488 % | 0707 | DB | 3.0488 % | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||||||||||||
|
D70NA3R6K1SYE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 100 V | 10 % | 0707 | NA | 10 % | CERAMIC | CERAMIC CAPACITOR | -30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||||||||||||||||||||
|
D70NP160G1SBE
Knowles Capacitors
|
Check for Price | Yes | Active | 16 pF | 100 V | 2 % | 0707 | NP | 2 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 |