Parametric results for: CKR05BX330KM under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
C0805C104K5RACTU
KEMET Corporation
$0.0379 Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP 0805 CHIP compliant EAR99 8532.24.00.20 KEMET
C0805C104K5RACTU
Panasonic Electronic Components
Check for Price Active unknown
C0805C104K5RACTU
Kyocera AVX Components
Check for Price Active unknown
GRM188R71C104KA01D
Murata Manufacturing Co Ltd
$0.0128 Yes Yes Obsolete 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD 0603 CHIP compliant EAR99 8532.24.00.20 Murata Electronics
C1608X7R1H104K080AA
TDK Corporation
$0.0181 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
GRM21BR71H104KA01L
Murata Manufacturing Co Ltd
$0.0210 Yes Yes Obsolete 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD 0805 CHIP compliant EAR99 8532.24.00.20 Murata Electronics
C1608X5R1A226M080AC
TDK Corporation
$0.1445 Yes Yes Active 22 µF 10 V 20 % 0603 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C2012X5R1V226M125AC
TDK Corporation
$0.3940 Yes Active 22 µF 35 V 20 % 0805 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
GRM188R71C104KA01D
MultiProducts Company Inc
Check for Price Active unknown
C1608X7R1H104K080AA
TDK Epcos
Check for Price Yes Yes Active 0603 unknown TDK