Parametric results for: CKR11BX222KSTR under Ceramic Capacitors

Filter Your Search

51 - 60 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
GMK316BJ106KL-T
TAIYO YUDEN
$0.1013 Yes Yes Not Recommended 10 µF 35 V 10 % 1206 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH YES TIN WRAPAROUND TAIYO YUDEN CO LTD 1206 CHIP, LEAD FREE compliant EAR99 8532.24.00.20 TAIYO YUDEN
C1608X5R1C106M080AB
TDK Corporation
$0.2214 Yes Active 10 µF 16 V 20 % 0603 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C3225X7R1C226M250AC
TDK Corporation
$0.1940 Yes Yes Active 22 µF 16 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C2012X7S2A105K125AB
TDK Epcos
Check for Price Yes Yes Active 0805 unknown TDK
C1005X5R0J475K050BC
TDK Epcos
Check for Price Yes Yes Active 0402 unknown TDK
C3216X7R1C106K160AC
TDK Corporation
$0.0852 Yes Yes Active 10 µF 16 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C2012X5R1V106K085AC
TDK Epcos
Check for Price Yes Yes Active 0805 unknown TDK
C1608X5R1C475K080AC
TDK Epcos
Check for Price Yes Yes Active 0603 unknown TDK
0805B104K500CT
Kamaya Inc
Check for Price Yes Yes Active 0805 unknown
C2012X5R0J476M125AC
TDK Corporation
$0.2997 Yes Yes Active 47 µF 6.3 V 20 % 0805 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK