Parametric results for: CKR11BX271KSTR under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,362,956 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
GB051Z821MA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 20 % 0707 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 1.78 mm 1.78 mm AVX CORP , 0707 compliant EAR99 8532.23.00.20
GB061Z821ZA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 80 % 0909 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 2.29 mm 2.29 mm AVX CORP , 0909 compliant EAR99 8532.23.00.20
03028-BP821ZGZCJ
Vishay Intertechnologies
Check for Price No Active 820 F 25 V 2 % 0603 BP 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
GB065Z821ZN6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 50 V 80 % 0909 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) WRAPAROUND 178 µm 2.29 mm 2.29 mm AVX CORP , 0909 compliant EAR99 8532.23.00.20
GB051Z821KN6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 10 % 0707 X7S 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) WRAPAROUND 178 µm 1.78 mm 1.78 mm AVX CORP , 0707 compliant EAR99 8532.23.00.20
03028-BP821YKZCT
Vishay Intertechnologies
Check for Price No Active 820 F 16 V 10 % 0603 BP 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
GB055Z821MA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 50 V 20 % 0707 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 1.78 mm 1.78 mm AVX CORP , 0707 compliant EAR99 8532.23.00.20
03028-BP821WGZCC
Vishay Intertechnologies
Check for Price No Active 820 F 6.3 V 2 % 0603 BP 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
GH061Z821ZA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 80 % 0909 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 2.29 mm 2.29 mm AVX CORP , 0909 compliant EAR99 8532.23.00.20
GB061Z821MA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 20 % 0909 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 2.29 mm 2.29 mm AVX CORP , 0909 compliant EAR99 8532.23.00.20