Filter Your Search
11 - 20 of 86,362,964 results
|
04021K0R6Q4WTR500
Kyocera AVX Components
|
Check for Price | Active | 0.6 pF | 100 V | 5 % | 0402 | 5 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023J3R2C4WTR500
Kyocera AVX Components
|
Check for Price | Active | 3.2 pF | 25 V | 7.8125 % | 0402 | 7.8125 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
06031K1R0C4STR500
Kyocera AVX Components
|
Check for Price | Active | 1 pF | 100 V | 25 % | 0603 | 25 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
06032J0R7Z4STR500
Kyocera AVX Components
|
Check for Price | Active | 0.7 pF | 200 V | 1.4286 % | 0603 | 1.4286 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
06033K2R9C4STR500
Kyocera AVX Components
|
Check for Price | Active | 2.9 pF | 25 V | 8.6207 % | 0603 | 8.6207 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
06035J1R2B4STR500
Kyocera AVX Components
|
Check for Price | Active | 1.2 pF | 50 V | 8.3333 % | 0603 | 8.3333 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
0402YJ3R3C4WTR500
Kyocera AVX Components
|
Check for Price | Active | 3.3 pF | 16 V | 7.5758 % | 0402 | 7.5758 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023K150J4STR500
Kyocera AVX Components
|
Check for Price | Active | 15 pF | 25 V | 5 % | 0402 | 5 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
06033K2R9B4TTR500
Kyocera AVX Components
|
Check for Price | Active | 2.9 pF | 25 V | 3.4483 % | 0603 | 3.4483 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn63Pb37) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023K6R2D4STR500
Kyocera AVX Components
|
Check for Price | Active | 6.2 pF | 25 V | 8.0645 % | 0402 | 8.0645 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 |