Filter Your Search
21 - 30 of 86,362,956 results
|
MCMT18N220F100CT
SPC Multicomp
|
$0.0014 | Yes | Active | 22 pF | 10 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
MC0603N9R0D500CT
SPC Multicomp
|
$0.0014 | Yes | Active | 9 pF | 50 V | 5.5556 % | 0603 | NP0 | 5.5556 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | |||||||||||
|
MC0603B561K500CT
SPC Multicomp
|
$0.0014 | Yes | Active | 560 pF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | |||||||||||
|
MC0603B103M250CT
SPC Multicomp
|
$0.0015 | Yes | Active | 10 nF | 25 V | 20 % | 0603 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | |||||||||||
|
C0603C0G1E120J030BA
TDK Corporation
|
$0.0018 | Yes | Yes | End Of Life | 12 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
MC1206N221J202CT
SPC Multicomp
|
$0.0018 | Yes | Active | 220 pF | 2 kV | 5 % | 1206 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.6 mm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | |||||||||||||
|
MC0603N331J101CT
SPC Multicomp
|
$0.0019 | Yes | Active | 330 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||
|
MCMT18N101F100CT
SPC Multicomp
|
$0.0019 | Yes | Active | 100 pF | 10 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
MC0805N4R7C201CT
SPC Multicomp
|
$0.0019 | Yes | Active | 4.7 pF | 200 V | 5.3191 % | 0805 | NP0 | 5.3191 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 600 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | |||||||||||||
|
MC0805B101K201CT
SPC Multicomp
|
$0.0019 | Yes | Active | 100 pF | 200 V | 10 % | 0805 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 800 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 |