Filter Your Search
51 - 60 of 86,362,964 results
|
GMK316BJ106KL-T
TAIYO YUDEN
|
$0.1013 | Yes | Yes | Not Recommended | 10 µF | 35 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | TIN | WRAPAROUND | TAIYO YUDEN CO LTD | 1206 | CHIP, LEAD FREE | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||||
|
C1608X5R1C106M080AB
TDK Corporation
|
$0.2214 | Yes | Active | 10 µF | 16 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||||
|
C3225X7R1C226M250AC
TDK Corporation
|
$0.1940 | Yes | Yes | Active | 22 µF | 16 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C2012X7S2A105K125AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0805 | unknown | TDK | |||||||||||||||||||||||||||||||
|
C1005X5R0J475K050BC
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0402 | unknown | TDK | |||||||||||||||||||||||||||||||
|
C3216X7R1C106K160AC
TDK Corporation
|
$0.0852 | Yes | Yes | Active | 10 µF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C2012X5R1V106K085AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0805 | unknown | TDK | |||||||||||||||||||||||||||||||
|
C1608X5R1C475K080AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | |||||||||||||||||||||||||||||||
|
0805B104K500CT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 0805 | unknown | ||||||||||||||||||||||||||||||||
|
C2012X5R0J476M125AC
TDK Corporation
|
$0.2997 | Yes | Yes | Active | 47 µF | 6.3 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |