Parametric results for: ELG3-1890P521 under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
HT1209NPO103F2P6R
Presidio Components Inc
Check for Price Yes Yes Obsolete 0.01 pF 50 V 1 % 1209 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 250 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK YES Silver/Palladium (Ag/Pd) WRAPAROUND PRESIDIO COMPONENTS INC , 1209 compliant EAR99 8532.24.00.20
04025C103KA72A
Kyocera AVX Components
Check for Price Active 0.01 pF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES WRAPAROUND 560 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.24.00.20
HT1712X7R103K3Q1R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 100 V 10 % 1712 X7R 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 250 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 4.45 mm 3.18 mm PRESIDIO COMPONENTS INC , 1712 compliant EAR99 8532.23.00.20
HT1712NPO103F2Q1R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 1 % 1712 C0G 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 250 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 4.45 mm 3.18 mm PRESIDIO COMPONENTS INC , 1712 compliant EAR99 8532.23.00.20
VJ1210Y103JXGAB5Z
Vishay Vitramon
Check for Price Yes Yes Active 0.01 pF 1 kV 5 % 1210 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1210 compliant EAR99 8532.24.00.20
LE103M
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Obsolete 0.01 pF 50 V 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C -30 °C 2 DISK PACKAGE NO Tin (Sn) WIRE CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.23.00.60
HT1712NPO103J2P1R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 5 % 1712 C0G 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 250 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.65 mm 4.45 mm 3.18 mm PRESIDIO COMPONENTS INC , 1712 compliant EAR99 8532.23.00.20
HT1209NPO103F2P2R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 1 % 1209 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 250 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND PRESIDIO COMPONENTS INC , 1209 compliant EAR99 8532.24.00.20
HT1209NPO103J2Q4R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 5 % 1209 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 250 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND PRESIDIO COMPONENTS INC , 1209 compliant EAR99 8532.24.00.20
HT1209NPO103J2Q2R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 5 % 1209 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 250 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND PRESIDIO COMPONENTS INC , 1209 compliant EAR99 8532.24.00.20